You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey ST4238 Self Tapping Screw 4.2 x 38mm Countersunk Pozi DIN 7982 Pack 100

Standard range
Order Code:

84-1725

Brand: Sealey MPN: ST4238 EAN-13: 5054511059922
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Countersunk self tapping screws with Pozi head. Manufactured to meet DIN 7982. Supplied in resealable bag.

Model NoST4238
Nett Weight:0.29Kg
Pack Qty:100
Size:4.2 x 38mm

Driver Type Pozidriv
Fastener Material N/A
Lifetime Warranty No
Screw Head Style Countersunk head
Thread Length 38mm
Thread Size 4.2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot