You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sealey ST6351 Self Tapping Screw 6.3 x 51mm Countersunk Pozi DIN 7982 Pack 100

Standard range
Order Code:

84-1728

Brand: Sealey MPN: ST6351 EAN-13: 5054511059960
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Countersunk self tapping screws with Pozi head. Manufactured to meet DIN 7982. Supplied in resealable bag.

Model NoST6351
Nett Weight:0.90Kg
Size:6.3 x 51mm

Driver Type Pozidriv
Fastener Material N/A
Lifetime Warranty No
Screw Head Style Countersunk head
Thread Length 51mm
Thread Size 6.3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot