You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic ECA1HM221 220uF 20% 50V 85°c Radial Aluminium Electrolytic

Order Code:

11-2173

Brand: Panasonic MPN: ECA1HM221
Qty Was Unit Price (Ex VAT)
5+ £0.281 £0.259
50+ £0.242 £0.187
100+ £0.198 £0.153
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
135 in stock, despatched same dayAdditional quantity lead time 14 days

A 50V 220µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø10 x 12.5mm
  • Pitch 5mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 220µF
Dimensions 10 x 12.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot