You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Panasonic ECA1CM220 22uF 20% 16V 85°c Radial Aluminium Electrolytic

Standard range
Order Code:

11-2176

Brand: Panasonic MPN: ECA1CM220
Qty Unit Price (Ex VAT)
5+ £0.144
50+ £0.065
100+ £0.049
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
156 in stock, despatched same dayAdditional quantity lead time 14 days

A 16V 22µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø5 x 11mm
  • Pitch 2mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 22µF
Dimensions 5 x 11mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2mm
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot