You are using beta.rapidonline.com. For the live site go to rapidonline.com

Panasonic ECA1VM221 220uF 20% 35V 85°c Radial Aluminium Electrolytic

Order Code:

11-2177

Brand: Panasonic MPN: ECA1VM221
Qty Unit Price (Ex VAT)
5+ £0.223
50+ £0.149
100+ £0.125
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
823 in stock, despatched same dayAdditional quantity lead time 14 days

A 35V 220µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø8 x 11.5mm
  • Pitch 3.5mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 220µF
Dimensions 8 x 11.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 3.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot