You are using beta.rapidonline.com. For the live site go to rapidonline.com

EKZN160ELL471MHB5D NCC 470uF 20% 16V Radial Low Impedance Alum Elect Capacitor

Standard range
Order Code:

11-3979

Brand: Nippon Chemi-Con MPN: EKZN160ELL471MHB5D
Qty Unit Price (Ex VAT)
5+ £0.360
50+ £0.297
100+ £0.120
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
754 in stock, despatched same dayContact us for additional stock

This 16V 470µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 470µF
Dimensions Ø8 x 11.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot