You are using beta.rapidonline.com. For the live site go to rapidonline.com

EKZN250ELL821MJ20S NCC 820uF 20% 25V Radial Low Impedance Alum Elect Capacitor

Order Code:

11-3980

Brand: Nippon Chemi-Con MPN: EKZN250ELL821MJ20S
Qty Unit Price (Ex VAT)
5+ £0.439
50+ £0.395
100+ £0.356
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
177 in stock, despatched same dayAdditional quantity lead time 7 days

This 25V 820µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 820µF
Dimensions Ø10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot