You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
Diotec SK22 2A 100V DO-214AA SMD Schottky Rectifier Diode

Diotec SK22 2A 100V DO-214AA SMD Schottky Rectifier Diode

Order Code:

47-3631

Brand: Diotec MPN: SK22

Discontinued


A 100V 2A Schottky Barrier rectifier diode from the SK2 series. Comes in a surface mounting SMB package. Suitable for general purpose use.
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 2A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 50A
Peak Reverse Voltage 100V

Reviews

Be the first to submit a review

Trustpilot