You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here
Diotec SK16 1A 60V DO-214AC SMD Schottky Barrier Rectifier Diode

Image Representative of Range

Diotec SK16 1A 60V DO-214AC SMD Schottky Barrier Rectifier Diode

Standard range
Order Code:

47-3636

Brand: Diotec MPN: SK16
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 60V
Qty Unit Price (Ex VAT)
5+ £0.307
25+ £0.221
100+ £0.160
500+ £0.108
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,725 in stock, despatched same dayAdditional quantity lead time 14 days

A 60V 1A Schottky Barrier rectifier diode from the SK1 series. Comes in a surface mounting SMA package. Suitable for general purpose use.
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 30A
Peak Reverse Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot