You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Diotec SK13 Schottky Rectifier Diode 30V 1A SMD DO-214AC

Standard range
Order Code:

64-9036

Brand: Diotec MPN: SK13
  • Quickly find another product in this range by Peak Reverse Voltage:

    20V 30V 60V
Qty Unit Price (Ex VAT)
100+ £0.042
300+ £0.041
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
5,906 in stock, despatched in 4 working days

A 30V 1A Schottky Barrier rectifier diode from the SK1 series. Comes in a surface mounting SMA package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 150°C
Package SMA
Peak Forward Current 30A
Peak Reverse Voltage 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot