You are using beta.rapidonline.com. For the live site go to rapidonline.com

SecuTech HW000082 Fluid Level Gauge 25m Range Dual Relay Outputs

Standard range
Order Code:

10-5612

Brand: SecuTech MPN: HW000082 EAN-13: 9120061811078
Qty Unit Price (Ex VAT)
1+ £446.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The SecuTech Fluid level gauge SECU Tank Relay HW000082 is a precision instrument with a maximum reading range of 25 metres, designed for accurate level measurement. This versatile device includes features such as hydrostatic measurement and a potential-free output, making it suitable for monitoring oil, fuel oil, and water levels. It is commonly used in diesel tanks and incorporates advanced sensors such as float switches and flow detectors.
Type Fluid level gauge
Connector Screw terminals
Dim (L x W x H) 21.5 x 14 x 7.5 cm
Height 7.5cm
IP rating IP65
Length 21.5cm
Max. switching capacity 875W
Misc Attribute SECU Tank Relay
Operating voltage 230V AC
Reading range 25 m (max)
Reading range (max.) 25m
Switching current (max.) 3.5A
Switching voltage (max.) 250V AC
Weight 620g
Width 14cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot