You are using beta.rapidonline.com. For the live site go to rapidonline.com

SEPA 111111189 PB25-25-6.5-100-AL-2 Heatsink Aluminium 25x25x6.5mm

Standard range
Order Code:

10-5873

Brand: SEPA MPN: 111111189 EAN-13: 2050006209806
Qty Unit Price (Ex VAT)
1+ £2.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The SEPA heatsink, model PB25-25-6.5-100-AL-2, is compact with dimensions of 25 x 25 x 6.5 mm, designed for effective component cooling. This aluminium heatsink aids in thermal management, often utilised in conjunction with industrial cooling fans for enhanced performance. Ideal for electronic devices, it is a crucial element in preventing overheating in various applications.
Type Heatsink
Dim (L x W x H) 25 x 25 x 6.5 mm
Height 6.5mm
Length 25mm
Misc Attribute PB25-25-6.5-100-AL-2
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot