You are using beta.rapidonline.com. For the live site go to rapidonline.com

SEPA HY60Q05PSE04A-BLI Radial Extractor 5V DC 4.1m³/h 60.9x5x56.4mm

Image Representative of Range

SEPA HY60Q05PSE04A-BLI Radial Extractor 5V DC 4.1m³/h 60.9x5x56.4mm

Extended range
Order Code:

10-5921

Brand: SEPA MPN: HY60Q05PSE04A-BLI EAN-13: 4053199527861
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The SEPA HY60Q05PSE04A radial extractor is a compact component cooling fan measuring 60.9 x 5 x 56.4 mm, delivering 4.1 m³/h of airflow. Designed for industrial applications, it operates on 5 V DC, making it ideal for tight spaces requiring efficient heat dissipation. This fan is often used in electronic devices and systems for effective thermal management.
Type Radial extractor
Air flow rate 4.1m³/h
Cable length 15.00cm
Connection Open end cable
Dim (L x W x H) 60.9 x 5 x 56.4 mm
Height 56.4mm
Length 60.9mm
Max. current consumption 140mA
Max. operating voltage 5.5V DC
Max. temperature +80°C
Min. operating voltage 4.5V DC
Min. temperature -20°C
Misc Attribute HY60Q05PSE04A
No. of wires 4
Noise emission (max.) 27dB
Nominal voltage 5V DC
Operating voltage 4.5 - 5.5 V DC
Pressure (max.) 96 Pa
Rotational speed 4400 U/min
Type of bearing Plain bearing
Weight 18g
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot