You are using beta.rapidonline.com. For the live site go to rapidonline.com

Shelly Shelly_ProEM_50A Pro EM 50A Wi-Fi Power Meter No Hub Needed

Order Code:

10-6035

Brand: Shelly MPN: Shelly_ProEM_50A EAN-13: 3800235268148
Qty Unit Price (Ex VAT)
1+ £99.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Shelly's Pro EM 50A electricity meter features Bluetooth and Wi-Fi connectivity for seamless data monitoring. It allows accurate measurement of electrical consumption in residential and commercial settings. This versatile device is ideal for energy management and cost optimisation.
Type Electricity meter
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 97 x 69 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 97mm
Hub Not required
Mounting Type DIN rail
Power supply (LOV) mains-powered
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot