You are using beta.rapidonline.com. For the live site go to rapidonline.com

Show-Me A4 Mini Whiteboard Packs with Pens and Erasers

Show-me Brand: Show-me
<P>Show-Me A4 mini whiteboards are a modern take on the slate-and-chalk that were once commonly used in schools. These days, children enjoy interactive learning by writing or drawing on their own individual A4 whiteboard, then holding it up to show the teacher and the rest of the class.</P><P>Show-me children's whiteboards can be written on with standard drywipe whiteboard markers, then easily wiped clean with mini foam erasers for re-use over and over again. Show-me A4 dry wipe white boards are manufactured from 650 or 1500 micron, anti-vandal, grade A PVC giving you a choice of ruggedness. </P><P>Each pack of Show-me children&#8216;s whiteboards includes a FREE 48-page teachers' resources booklet, packed full of ideas, tips and games.</P>
  • A4 210 x 297mm
  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • Plain both sides for general purpose and drawing
  • Available in standard 650 micron and super-tough 1500 micron thicknesses
  • Includes drywipe pens and mini foam erasers
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
  • Available in class packs of 35 and bulk boxes of 100
Description Image Product Buy Qty Pricing (Ex VAT) Type Pack Size Size
Show-me A4 Plain Drywipe Boards - Classpack of 35 sets
Show-me A4 Plain Drywipe Boards - Classpack of 35 sets
Standard range
Order code: 52-0786
MPN: C/SMB

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £75.72
Dry wipe board 35 A4
Show-me A4 Plain Drywipe Boards - Bulk box of 100 sets
Show-me A4 Plain Drywipe Boards - Bulk box of 100 sets
Standard range
Order code: 52-9778
MPN: B/SMB

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £196.09
Boards, erasers and pens 100 A4
Show-me A4 SUPERTOUGH Plain Drywipe Boards - Bulk box of 100 sets
Show-me A4 SUPERTOUGH Plain Drywipe Boards - Bulk box of 100 sets
Standard range
Order code: 52-9798
MPN: B/SRP

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £156.22
Dry wipe board 100 A4
Order codeMftrs Part No.
52-0786C/SMBStandard class pack of 35
52-9778B/SMBStandard bulk box of 100
52-9798B/SRPSupertough bulk box of 100


Trustpilot