You are using beta.rapidonline.com. For the live site go to rapidonline.com

Christmas Opening Hours and Delivery Dates here

Show-Me Board with Lines

Show-me Brand: Show-me

These A4 drywipe boards from Show-Me are manufactured from either 650 or 1500 micron anti-vandal grade A PVC. Includes FREE 48-page teachers' resources booklet, packed full of ideas, tips and games.

  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • 20mm light blue lines printed with scratch-resistant ink
  • Encourage neat handwriting and straight lines
  • Reverse side is plain for ordinary use
  • Available in standard 650 micron or supertough 1500 micron thicknesses
  • Available in class packs of 35 and bulk boxes of 100
  • Includes drywipe pens and mini foam erasers
Description Image Product Buy Pricing (Ex VAT) Type Quantity Size
Show-me A4 Lined Drywipe Boards - Bulk box of 100 sets
Show-me A4 Lined Drywipe Boards - Bulk box of 100 sets
Standard range
Order code: 98-0790
MPN: B/LIB

Available to back orderBack-order availability date - 28/12/2025
1+ £194.40
Price per unit Ex VAT
White board 100 297 x 210mm
Show-me A4 SUPERTOUGH Lined Drywipe Boards - Bulk box of 100 sets
Show-me A4 SUPERTOUGH Lined Drywipe Boards - Bulk box of 100 sets
Standard range
Order code: 98-0808
MPN: B/SRL

Available to back orderBack-order availability date - 28/12/2025
1+ £226.84
Price per unit Ex VAT
White board 100 297 x 210mm
Order codeMftrs Part No.
98-0806C/SRLSupertough class pack of 35
98-0790B/LIBStandard bulk box of 100
98-0808B/SRLSupertough bulk box of 100


Trustpilot