You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Signal Construct LDC20424 20mm Jumbo LED Indicator Blue 24-28VAC/DC

Standard range
Order Code:

50-2246

Brand: Signal Construct MPN: LDC20424 EAN-13: 2050001356741
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

A blue jumbo-sized LED panel indicator designed for screw mounting in a front-panel installation. A matt surface gives good on/off contrast and the LED has performance figures that make it suitable for a wide range of applications.


  • 24V AC/DC Unipolar (polarity to be noted for DC operation)
  • Life time 50,000 hours
  • Connection by tab terminal 2.8 x 0.8mm
  • Supplied with two-piece front panel bracket
  • M27 body for mounting in a ø27 +0.2mm cut out
Bezel Recessed
Colour Blue
Current 45mA
Intensity 200mcd
Size 20mm
View Angle 160°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot