You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Signal Construct LED Recessed Panel Indicators 8mm Red Frosted Chrome Plated

<p>These LED indicator lamps come in a screw mounting M8 housing with a frosted matt chrome finish. The high brightness recessed LED together with the wide operating temperature range and robust metal housing make these LED lamps suitable for a wide range of applications.</p>
  • Available in various colours
  • CuZn housing
  • Power 24 to 28VDC
  • Internal reflector
  • Life time 50,000 hours
  • Fast-on connections 2.8 x 0.5mm
  • Complete with fixings
  • M8 body for mounting in a ø8 +2mm cut out
Description Image Product Buy Qty Pricing (Ex VAT) Colour Current Intensity Bezel Size View Angle Voltage
Signal Construct SMTD08014 8mm LED Indicator Lamp Red 20-28VDC
Signal Construct SMTD08014 8mm LED Indicator Lamp Red 20-28VDC
Standard range
Order code: 50-2216
MPN: SMTD08014

202 in stock, despatched in 4 working days
1+ £2.22
Red 12mA 40mcd Recessed 8mm 50° 24V
Signal Construct SMTD08114 8mm LED Indicator Lamp Yellow 20-28VDC
Signal Construct SMTD08114 8mm LED Indicator Lamp Yellow 20-28VDC
Standard range
Order code: 50-2217
MPN: SMTD08114

17 in stock, despatched in 4 working days
1+ £2.18
Yellow 12mA 60mcd Recessed 8mm 50° 24V
Signal Construct SMTD08214 8mm LED Indicator Lamp Green 20-28VDC
Signal Construct SMTD08214 8mm LED Indicator Lamp Green 20-28VDC
Standard range
Order code: 50-2218
MPN: SMTD08214

263 in stock, despatched in 4 working days
1+ £2.11
Green 12mA 40mcd Recessed 8mm 50° 24V
Signal Construct SMTD08414 8mm LED Indicator Lamp Blue 20-28VDC
Signal Construct SMTD08414 8mm LED Indicator Lamp Blue 20-28VDC
Standard range
Order code: 50-2219
MPN: SMTD08414

28 in stock, despatched in 4 working days
1+ £5.43
5+ £4.86
10+ £4.15
Blue 15mA 75mcd Recessed 8mm 50° 24V
Signal Construct SMTD08614 8mm LED Indicator Lamp White 20-28VDC
Signal Construct SMTD08614 8mm LED Indicator Lamp White 20-28VDC
Standard range
Order code: 50-2220
MPN: SMTD08614

52 in stock, despatched in 4 working days
1+ £2.42
White 15mA 75mcd Recessed 8mm 50° 24V
ColourWavelengthLum. int. (mcd)IFVFViewingOperating
(nm)@ IF (20mA)(mA)(V DC)angletemperature
Red628401224 to 2850°-40°C to +70°C
Yellow588601224 to 2850°-40°C to +70°C
Green570401224 to 2850°-40°C to +70°C
Blue470751524 to 2850°-40°C to +70°C
Whitex = 0.25, 0.37 *751524 to 2850°-40°C to +70°C
y = 0.205, 0.375 *
* Chromaticity coordinates


Trustpilot