You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Signal Construct MEDW4632 Super Bright LED Lamp Orange 12VDC

Standard range
Order Code:

50-0723

Brand: Signal Construct MPN: MEDW4632 EAN-13: 2050000231391
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

An orange 12V AC/DC super bright LED panel-mounting indicator lamp that, thanks to an integrated resistor and protection diode, can operate at both AC and DC voltages. The lamp has a highly reflective housing that aids in increasing the distance that the indication can be detected. Suitable as a replacement for standard incandescent lamps or to replace those indicator lamps having glass bases.


  • Withstands high shock and vibration levels
  • Long operating lifetime
  • Light is concentrated along reflector axis
  • Printed polarity markings
  • Integrated resistor and protection diode for one-way rectification
  • Body ring in indicated colour
  • W2x4.6 Base
  • Mounting hole min. ø5.8mm
Bezel Recessed
Colour Orange
Current 16.6mA
Intensity 50mcd
Size 3mm
View Angle 50°
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot