You are using beta.rapidonline.com. For the live site go to rapidonline.com

Signal Construct SLQ08KL162M Light Pipe Metal IP67 Ø8mm M8 Thread

Standard range
Order Code:

07-1056

Brand: Signal Construct MPN: SLQ08KL162M
Qty Unit Price (Ex VAT)
1+ £1.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched in 4 working days

Signal Construct's SLQ08KL162M Light Pipe is a through-hole mounting component designed for fibre optic applications. It serves as an efficient conduit for optical signals, ensuring precision and clarity in data transmission. Typical applications include integration within optical transmitters and receivers, enhancing the performance of fibre optic systems.
Type Light pipe
(Ø) 3mm
Dim (Ø x L) 3 mm x 17.2 mm
Factory colour Acrylic glass (matt)
Length 17.2mm
Lens shape Circular
Lens size (Ø) 5mm
Manufacturer Signal Construct
Misc Attribute SLQ08KL162M
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Packaging type Box
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot