You are using beta.rapidonline.com. For the live site go to rapidonline.com

Siretta ASMGA010XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 100mm 1.13 Cable

Standard range
Order Code:

43-1732

Brand: Siretta MPN: ASMGA010XD113S11
  • Quickly find another product in this range by Length:

    50mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £7.83
10+ £6.65
100+ £5.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 12 weeks

A 1.13mm low loss coaxial 100mm cable assembly, designed to control and reduce VSWR and Return Loss. The 1.13mm diameter flexible cable has MHF4 micro RF coax connector fitted at one end and SMA coax connector at the other.
  • Flexible, miniature 1.13mm, 50Ω coax cable
  • Length: 100mm
  • Operating Frequency: up to 6GHz
  • Siretta type: ASMGA010XD113S11
Type Coax Pigtail Cable Assembly
Cable Diameter 1.13mm
Capacitance (nominal) 96pF/m
Connector 1 IPEX MHF4 L
Connector 2 SMA bulkhead female
Impedance (nominal) 50Ω
Length 100mm
Mounting Type Rear Mount
Propagation Velocity (nominal) 69%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot