You are using beta.rapidonline.com. For the live site go to rapidonline.com

Siretta ASMGA015XD113S11 IP67 IPEX MHF4 SMA Female Rear Mount 150mm 1.13 Cable

Standard range
Order Code:

43-1733

Brand: Siretta MPN: ASMGA015XD113S11
  • Quickly find another product in this range by Length:

    50mm 100mm 150mm
Qty Unit Price (Ex VAT)
1+ £7.54
10+ £7.16
100+ £6.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched same dayAdditional quantity lead time 12 weeks

A 1.13mm low loss coaxial 150mm cable assembly, designed to control and reduce VSWR and Return Loss. The 1.13mm diameter flexible cable has MHF4 micro RF coax connector fitted at one end and SMA coax connector at the other.
  • Flexible, miniature 1.13mm, 50Ω coax cable
  • Length: 110mm
  • Operating Frequency: up to 6GHz
  • Siretta type: ASMGA015XD113S11
Type Coax Pigtail Cable Assembly
Cable Diameter 1.13mm
Capacitance (nominal) 96pF/m
Connector 1 IPEX MHF4 L
Connector 2 SMA bulkhead female
Impedance (nominal) 50Ω
Length 150mm
Mounting Type Rear Mount
Propagation Velocity (nominal) 69%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot