You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Siroflex GUNDIY DIY Skeleton Sealant Gun 400ml

Standard range
Order Code:

86-9472

Brand: Siroflex MPN: GUNDIY EAN-13: 5099414631714
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

A cost-effective, trigger-action gun for dispensing caulking, sealants, greases, etc., which are supplied in syringe-type cartridges. A ratchet action pushes the ram further forward with each squeeze of the trigger, giving a constant supply of material.
  • Has extra length to use with 400ml tubes as well as 310ml
  • U-shaped iron push bar ideal for hooking onto ladders or your belt
Type Gun
Pieces N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, February 7, 2016 | Question by: Rapid Customer | Product code: 86-9472
Q. what is the difference between this gun & the Trade version? Thanks
A. Hi A MacKay, thank you for your question. The trade version is made of more durable materials as it is designed for daily use, hence the price difference from the consumer version.

Reviews

Be the first to submit a review

Trustpilot