You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

SKS Hirschmann 934040102 Safety Test Lead 4mm jack/plug 25cm Blue

Standard range
Order Code:

07-1159

Brand: SKS Hirschmann MPN: 934040102
Qty Unit Price (Ex VAT)
1+ £9.00
10+ £8.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

This SKS Hirschmann safety test lead features a 4 mm safety jack and a 4 mm stackable safety plug, with a length of 25 cm in blue. It is designed for secure electrical testing, ensuring user safety during measurements. Typical applications include use in laboratory, electrical engineering, and educational environments.
Cable cross section 2.5mm²
Cable length 25cm
Contact material Ni
Diameter/connectortype 4mm
Factory colour Blue
Jack diameter 4mm
Misc Attribute MAL S WS-B 25/2,5 bl
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Reading category CAT II
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot