You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

SKS Hirschmann 934041100 Safety Test Lead 50cm Black 4mm plug/socket

Standard range
Order Code:

07-1161

Brand: SKS Hirschmann MPN: 934041100
Qty Unit Price (Ex VAT)
1+ £9.25
10+ £8.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The SKS Hirschmann safety test lead features a 4 mm safety jack and a 4 mm safety plug, which is stackable, and is 50 cm long. Designed for secure electrical testing, it is ideal for use in laboratories and educational settings. The test lead is black in colour and sold individually.
Cable cross section 2.5mm²
Cable length 50cm
Contact material Ni
Diameter/connectortype 4mm
Factory colour Black
Jack diameter 4mm
Misc Attribute MAL S WS-B 50/2,5 sw
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Reading category CAT II
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot