You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

SKS Hirschmann 934043188 Safety Test Lead 4mm jack/plug Yellow-green

Standard range
Order Code:

07-1180

Brand: SKS Hirschmann MPN: 934043188
Qty Unit Price (Ex VAT)
1+ £13.04
10+ £12.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The SKS Hirschmann safety test lead is 200 cm long and features a 4 mm safety jack and stackable plug. Designed in a yellow-green colour, it ensures high visibility and safety during electrical testing. Ideal for secure and reliable connections in laboratory and industrial settings.
Cable cross section 2.5mm²
Cable length 200cm
Contact material Ni
Diameter/connectortype 4mm
Factory colour Yellow-green
Jack diameter 4mm
Misc Attribute MAL S WS-B 200/2,5 ge/gn
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Reading category CAT II
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot