You are using beta.rapidonline.com. For the live site go to rapidonline.com

Sontec 800-036 Immersion Sleeve Stainless Steel G1/2 60mm SW22

Image Representative of Range

Sontec 800-036 Immersion Sleeve Stainless Steel G1/2" 60mm SW22

Order Code:

10-6636

Brand: Sontec MPN: 800-036 EAN-13: 2050004904956
Qty Unit Price (Ex VAT)
1+ £29.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Sontec manufactures the 800-036 immersion sleeve, featuring a G1/2" thread and 60 mm length, making it suitable for housing temperature sensors. This accessory is typically used in heating systems to protect sensors from direct contact with fluids. The sleeve's design ensures reliable measurement accuracy and longevity in various applications.
Type Immersion sleeve
Connector PG7
Height 22mm
Length 70mm
Max. media temperature +180°C
Media temperature (min.) -100°C
Misc Attribute TH 060E G1/2" EL=60 Edst. SW22
Thread Size 1/2"
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot