You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Stäubli 240004-28 EK-400 connector grey, 4mm pin, 14mm pitch, insulated plug

Standard range
Order Code:

01-6805

Brand: Staubli MPN: 24.0004-28 EAN-13: 2050000576942
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Insulated Ø 4mm dual plug connector. Hollow plug, made from a single piece of hard copper alloy, with gold-plated, copper pins. 4mm rigid socket for connection at rear.
Connection Adapter
Dot pitch 14mm
Factory colour Grey
Insulation type Partially insulated
Manufacturer part # 24.0004-28
Material (details) Gold-plated copper
Misc Attribute EK-400
Nominal current 25A
Nominal current - rounded value 25A
Nominal current (details) 25A
Nominal voltage (details) 30 V/AC ~ 60V DC
Pin Ø 4mm
RoHS-compliant Yes
Type 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot