You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Stahlwille 730A/20 QUICK 50584020 Torque Wrench 40 - 200 Nm

Standard range
Order Code:

65-5386

Brand: Stahlwille MPN: 50584020 EAN-13: 4018754269006
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £251.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Stahlwille 730A/20 QUICK 50584020 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Torque (max.) 200Nm
Torque (min.) 40Nm
Weight 1216g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot