You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tacwise 0733 400ELS Master Nailer™ 240V

Extended range
Order Code:

97-3456

Brand: Tacwise MPN: 0733 EAN-13: 5051439002795
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Tacwise 400ELS Master Nailer™ is angled for increased visibility and ideal for tight corners and secret (tongue and groove) nailing. It ensures professional, neat and quick tool firing of up to 30 nails per minute. It has an ultra quick release reloading system and a high capacity magazine. Other features inculde a rubber nose protector, safety grip, single shot trigger and a safety on/off switch.

Ideal for: cane/rattan furniture, door frames and skirting, soft and hard wood flooring, show repair, trellis work, fencing, staircase and banister construction, furniture, cabinet and woodwork assembly, and much more.

Specification:

Fires: 18 Gauge Type 500 Angled Nails: 15-40mm
Capacity: Nails: 100 (max.)
Length: 432mm
Width: 125mm
Depth: 380mm
Weight: 2.5kg


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot