You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tacwise 1559 H4-7 Hot Melt Cordless Glue Gun 240V

Standard range
Order Code:

98-4284

Brand: Tacwise MPN: 1559 EAN-13: 5051439005253
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Tacwise H4-7 Hot Melt Cordless Glue Gun is ideal for a wide range of applications, including DIY, arts and crafts, fabrics, wood, plastic and leather. Made from impact and high heat resistant material, the free-standing gun is quick to heat up and features a handy auto turn-off after 5 minutes of non-use.

With an automatic LED light for precision, and a comfortable, contoured trigger, this gun is the ideal choice for DIY/everyday usage. It also boasts a rechargeable, fully integrated 4V lithium-ion battery, making wires a thing of the past.

Supplied with: 1 x USB Charging Cable, 30 x Tacwise Hot Melt Glue Sticks and 1 x Handy Neoprene Storage Bag.

Backed by a 2-year guarantee when using Tacwise Hot Melt Glue Sticks.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot