You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tacwise TACC1832V C1832V Pneumatic 18 Gauge Mini Brad Nailer

Standard range
Order Code:

97-3478

Brand: Tacwise MPN: TACC1832V EAN-13: 5051439001750
Qty Unit Price (Ex VAT)
1+ £67.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Tacwise C1832V Pneumatic Mini Brad Nailer fires 18 gauge brad nails 10-32mm in length. Accurate and reliable, it includes a variable top exhaust and quick release nose gate.

Specification

Magazine Capacity: 100 Brads.
Fires: 18G nails (10-32mm).
Operating Pressure: 60-100 PSI, 81 dBA.
Trigger: Contact Trip (bump).
Weight: 1.1kg.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot