You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tacwise TACDFN50V DFN50V Pneumatic Finish Nailer 25-50mm

Standard range
Order Code:

97-3480

Brand: Tacwise MPN: TACDFN50V EAN-13: 5051439001774
Qty Unit Price (Ex VAT)
1+ £97.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Tacwise DFN50V Pneumatic Air Powered Finish Nailer fires 16 gauge finish nails 20-50mm in length. It has a 360° exhaust, no mar tip, rubber comfort grip and high durability driver blade system. Ideal for joinery, exhibitions, furniture & construction.

Magazine Capacity: 100 Brads.
Nail Range 20-50mm.
Operating Pressure: 70-120 PSI / 86 dBA.
Trigger: Contact Trip (Bump).
Weight: 1.2kg.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot