You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tacwise TACDGN50V DGN50V Pneumatic 18 Gauge Brad Nailer

Standard range
Order Code:

97-3481

Brand: Tacwise MPN: TACDGN50V EAN-13: 5051439001767
Qty Unit Price (Ex VAT)
1+ £83.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Tacwise DGN50V Pneumatic Brad Nailer fires 18 gauge brad nails 20-50mm in length. Accurate and reliable, it features an adjustable depth control and quick release nose gate. Ideal for furniture, exhibitions, window beading and moulding, picture and mirror frames, door frames and many more applications.

Specification

Magazine Cpacity: 100 Brads.
Staple Type: 18G & 180 20-50mm.
Operating Pressure: 60-100 PSI, 86 dBA.
Weight: 1.2kg.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot