You are using beta.rapidonline.com. For the live site go to rapidonline.com

Telegärtner 100024600 SMA Connector plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100024600 SMA Connector plug straight 50 Ω 1pc

Standard range
Order Code:

07-6057

Brand: Telegartner MPN: 100024600
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Telegärtner SMA connector is a high-frequency plug that is straight and rated for 50 O. It is typically used in coaxial applications such as antenna or RF equipment connections. The connector is reliable for ensuring consistent signal transmission in various communication systems.
Cable category K 02252 D
Cable Ø 3mm
Case material Brass tin plated
Connection Crimp
Connector type Plug, straight
Contact material Brass gold plated
Impedance 50Ω
Insulation material PTFE
Manufacturer part # 100024600
Misc Attribute 100024600
RoHS-compliant Yes
Seal type Screw-on
Temperature range -55 - +155°C
Type SMA connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot