You are using beta.rapidonline.com. For the live site go to rapidonline.com

Telegärtner 100024707 SMA Connector 50Ω Sleeve Socket 18GHz 1pc

Image Representative of Range

Telegärtner 100024707 SMA Connector 50Ω Sleeve Socket 18GHz 1pc

Standard range
Order Code:

07-6089

Brand: Telegartner MPN: 100024707
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Telegärtner's SMA connector sleeve socket, model number 100024707, offers a 50 O impedance and is ideal for high-frequency applications. This coaxial connector is commonly used in RF and microwave communications, providing reliable performance in antenna and RF equipment. It is sold individually and is suitable for precise and secure connections in various signal transmission setups.
Case material Brass gold plated
Connection Soldering
Connector type Sleeve socket
Contact material Brass gold plated
Impedance 50Ω
Insulation material PTFE
Manufacturer part # 100024707
Misc Attribute 100024707
RoHS-compliant Yes
Seal type Screw-on
Temperature range -55°C to 155°C
Type SMA connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot