The Telegärtner L01020D0009 is a coaxial cable with a 2.90 mm outside diameter, featuring a 50 O impedance and copper construction, sold per metre. It is suitable for use as a satellite or TV cable, ensuring reliable digital signal transmission. Typical applications include connecting satellite dishes, antennas, and digital communication systems.
Type |
Coax |
Cable type |
RD316 |
Capacity per metre |
105pF |
Core Ø |
0,51mm |
Factory colour |
Copper |
Halogen-free |
Yes |
Impedance |
50Ω |
Insulation material |
FRNC |
Manufacturer part # |
L01020D0009 |
Max. length sold by the metre |
50m |
Max. temperature range (fixed installation) |
+200°C |
Max. temperature range (flexible installation) |
+200°C |
Misc Attribute |
L01020B0024 |
Outside Ø |
2.90mm |
Packaged |
No |
RoHS-compliant |
Yes |
Sold per metre |
Yes |
Test voltage |
1.2 kV eff. |
To use this facility please Sign In.
Sign In