You are using beta.rapidonline.com. For the live site go to rapidonline.com

Thomson 512263 Video Door Intercom Kit RFID Night Vision Grey

Image Representative of Range

Thomson 512263 Video Door Intercom Kit RFID Night Vision Grey

Order Code:

10-8098

Brand: Thomson MPN: 512263 EAN-13: 3660215122637
Qty Unit Price (Ex VAT)
1+ £273.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Thomson Video Door Intercom is a two-wire complete kit available in a grey and black finish. Designed for detached homes, it allows residents to see and communicate with visitors at the door. This intercom enhances security and convenience for homeowners.
Type Video door intercom
Component Complete kit
Dimensions (built-in device) 205 x 157 x 18mm
External unit dims. 164 x 78 x 39mm
Leads 2
Max. cable length 100m
Max. viewing angle hor. 105°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Screen size diagonal (inches) 7in
Transfer type Two-wire
Tunes 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot