You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tiger Power Supplies TP1007-C 9V DC 1.67A 15W UK Plug In Power Supply 2.1mm

Order Code:

85-7761

Brand: Tiger Power Supplies MPN: TP1007-C
Qty Unit Price (Ex VAT)
1+ £5.19
3+ £5.03
5+ £4.70
10+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1007-C, 9VDC, 1.67A, 15W power supply has a 100-240V AC input. It comes complete with a UK fixed 3-pin AC input plug. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE and UKCA and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 15W
  • Output Voltage: 9V DC
  • Output Current: 1.67A
  • UK 3-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type UK Plug Power Adapter
Output Current 1.67A
Power Rating 15W
AC Input Plug Nationality UK
Cord Length 1.5m
Dimensions 59 x 48 x 29mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Voltage (DC) 9V
Polarity Centre positive
Supply Voltage Range 100 to 240V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot