You are using beta.rapidonline.com. For the live site go to rapidonline.com

TracoPower TMR 4-2411WI DC/DC Converter 5V 0.8A 4W

Standard range
Order Code:

07-8300

Brand: TracoPower MPN: TMR 4-2411WI
Qty Unit Price (Ex VAT)
1+ £12.28
5+ £12.21
10+ £11.63
25+ £11.38
50+ £11.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The TracoPower TMR 4-2411WI is a DC/DC converter providing 5 V DC output at 0.8 A with a power rating of 4 W. It is suitable for PCB mountings and uses solder lugs, making it ideal for integration into printed circuit board power supply units. The unit is typically used in applications where a compact, reliable power solution is needed for circuit board setups.
Type DC/DC converter
Connection Solder pins
Dim (L x W x H) 21.8 x 9.3 x 15.2 mm
Efficiency (max.) 79%
Height 15.2mm
Input voltage (max.) 36.0V DC
Insulation voltage 1600V DC
Length 21.8mm
Max. output current 0.8A
Min. input voltage 9.0V DC
Misc Attribute 1 TMR 4-2411WI
Misc Attribute 2 closed
No. of outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 800mA
Output current (min.) 0mA
Output voltage (max.) 5V DC
Output voltage (min.) 5V DC
Output voltages 5.0V DC
Power 4W
Weight 4.8g
Width 9.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot