You are using beta.rapidonline.com. For the live site go to rapidonline.com

TracoPower TSR 1.5-24120E DC/DC Converter 12V 1A 1.5W 1 Pc

Standard range
Order Code:

07-8406

Brand: TracoPower MPN: TSR 1.5-24120E
Qty Unit Price (Ex VAT)
1+ £3.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

TracoPower's TSR 1.5-24120E is a DC/DC converter providing 12 V DC output at 1 Amp and 1.5 Watts. This PCB mount power supply unit with solder lugs is ideal for use in printed circuit board applications. It is well-suited for equipping circuit boards with reliable power conversion solutions.
Type DC/DC converter
Connection Solder pins
Dim (L x W x H) 19.37 x 10.0 x 6.45 mm
Efficiency (max.) 97%
Height 6.45mm
Input voltage (max.) 36.0V DC
Length 19.37mm
Max. output current 1A
Min. input voltage 15.0V DC
Misc Attribute 1 TSR 1.5-24120E
Misc Attribute 2 closed
No. of outputs 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Operating voltage 12 V
Output current (max.) - rounded 1A
Output current (min.) 0mA
Output voltage (max.) 12V DC
Output voltage (min.) 12V DC
Output voltages +12.0V DC
Power 1.5W
Weight 2g
Width 10.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot