You are using beta.rapidonline.com. For the live site go to rapidonline.com

TracoPower TSR 1.5-2433E DC/DC Converter 3.3V DC 1.5A 1.5W 1pc

Standard range
Order Code:

07-8407

Brand: TracoPower MPN: TSR 1.5-2433E
Qty Was Unit Price (Ex VAT)
1+ £3.63 £3.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The TracoPower TSR 1.5-2433E is a DC/DC converter that provides 3.3 V DC output at 1.5 A and 1.5 W, suitable for applications requiring a reliable power source on printed circuit boards. This PCB mount power supply unit, with solder lugs, is ideal for PCB equipping and circuit board use. The converter ensures efficient DC power conversion for sensitive electronic devices.
Type DC/DC converter
Connection Solder pins
Dim (L x W x H) 19.37 x 10.0 x 6.45 mm
Efficiency (max.) 93%
Height 6.45mm
Input voltage (max.) 36.0V DC
Length 19.37mm
Max. output current 1.5A
Min. input voltage 7.0V DC
Misc Attribute 1 TSR 1.5-2433E
Misc Attribute 2 closed
No. of outputs 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.5A
Output current (min.) 0mA
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Output voltages +3.3V DC
Power 1.5W
Weight 2g
Width 10.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot