You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tremba 830039 MST-1630.001 Electromagnet Controller Board, 7-30V DC, Compact

Image Representative of Range

Tremba 830039 MST-1630.001 Electromagnet Controller Board, 7-30V DC, Compact

Standard range
Order Code:

13-2275

Brand: Tremba MPN: 830039 EAN-13: 2050000906916
Qty Unit Price (Ex VAT)
1+ £110.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Tremba Electromagnet Controller Board MST-1630.001, measuring 72 mm by 65 mm, operates on 7 to 30 V DC. This solenoid control board is essential in managing magnet accessories, such as cylindrical and arresting magnets. It is typically used in applications requiring precise control of locking or self-holding magnet systems.
Type Electromagnet controller board
Dim (L x W) 72 mm x 65 mm
Length 72mm
Max. operating voltage 30V DC
Max. temperature +60°C
Min. operating voltage 7V DC
Min. temperature +5°C
Misc Attribute MST-1630.001
Operating voltage 7 - 30 V DC
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot