You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

TruConnect 16-1766 5m 8K HDMI 26AWG Blue Hood Black Braided Cable

Standard range
Order Code:

16-1766

Brand: TruConnect MPN: 16-1766 EAN-13: 5055781245886
Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

This Ultra High Speed HDMI cable is designed to support the latest HDMI v2.1 specification.

The cable ensures high-bandwidth dependent features are delivered including uncompressed 8K video with HDR. It features exceptionally low EMI (electro-magnetic interference) which reduces interference with nearby wireless devices.

The cable is backwards-compatible and can be used with earlier versions of the HDMI specification and existing HDMI devices.


  • Length: 5m
  • Blue aluminium hood
  • 26AWG conductors
  • Supports 48Gbps bandwidth
  • Gold connectors
  • Black cable braiding
Type HDMI lead
Colour Black
Connector A HDMI male
Connector B HDMI male
Length 5m
Number of A Connectors 1
Number of B Connectors 1
Version v2.1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot