You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

TruConnect Interlocking Terminal Blocks 16A 5mm Pitch

TruConnect Brand: TruConnect
<p>Miniature interlocking rising clamp terminal blocks.</p>
  • 5mm pitch
  • 2 and 3-way versions
  • Interlock to provide any number of connections
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
TruConnect 2 Way 16A 5mm Interlocking Terminal Block
TruConnect 2 Way 16A 5mm Interlocking Terminal Block
Standard range
Order code: 21-1800
MPN: 21-1800

Order in multiples of 5


73,050 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.306
10+ £0.237
50+ £0.200
100+ £0.174
250+ £0.153
500+ £0.137
2 Green 15A Vertical Through Hole 5.0mm 300V 2.5mm² 24 to 12AWG Rising Clamp
TruConnect 3 Way 16A 5mm Interlocking Terminal Block
TruConnect 3 Way 16A 5mm Interlocking Terminal Block
Standard range
Order code: 21-1802
MPN: 21-1802

Order in multiples of 5


13,388 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.459
10+ £0.355
50+ £0.300
100+ £0.260
250+ £0.230
500+ £0.206
3 Green 15A Vertical Through Hole 5.0mm 300V 2.5mm² 24 to 12AWG Rising Clamp
Rating16A/250VSolder pinbrass, 0.8t, tin plated
Wire acceptance2.5mm²Pin dimension0.8mm x 0.9mm
Height above PCB14.0mmScrewM2.5, Steel, Zinc plated
Width10.2mmHousinggreen Polyamide 6,6


Trustpilot