You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect Turned Pin 2.54mm SIL Headers

TruConnect Brand: TruConnect

SIL headers with tin plated turned brass pins, designed to be snapped to the desired length for use as headers or as miniature connectors in conjunction with SIL sockets, order codes 22-1702 and 22-1703.

  • Black glass filled polyester body to UL94V-0
  • Available in strips of 20 or 32-way with pin pitch of 0.1in
  • 22-1704 – TruConnect type 350-80-120-00-013
  • 22-1705 – TruConnect type 350-80-132-00-001
Description Image Product Buy Pricing (Ex VAT) Number of Positions Row Pitch Contact Material Contact Plating Contact Style Flame Resistance Housing Material Leg Style Nominal Current
TruConnect 20 Way Turned Pin SIL Header
TruConnect 20 Way Turned Pin SIL Header
Standard range
Order code: 22-1704
MPN: 22-1704

19 in stock, despatched same dayContact us for additional stock
1+ £2.09
50+ £1.76
250+ £1.54
Price per unit Ex VAT
20 2.54mm Brass Tin Turned UL94V-0 Glass filled polyester Through hole 3A
TruConnect Turned Pin SIL Header 32-Way
TruConnect Turned Pin SIL Header 32-Way
Standard range
Order code: 22-1705
MPN: 22-1705

98 in stock, despatched same dayContact us for additional stock
1+ £3.74
50+ £2.99
250+ £2.69
Price per unit Ex VAT
32 2.54mm Brass Tin Turned UL94V-0 Glass filled polyester Through hole 3A
Order codeMftrs Part No.
22-1704350-80-120-00-01320-way header
22-1705350-80-132-00-00132-way header


Trustpilot