You are using beta.rapidonline.com. For the live site go to rapidonline.com

Truelife TLNCR7DS R7 Dual Smart Baby Monitor 360° View Wi-Fi 2K Display

Extended range
Order Code:

10-8545

Brand: truelife MPN: TLNCR7DS EAN-13: 8594175357714
Qty Unit Price (Ex VAT)
1+ £244.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 25/06/2025

The Truelife TLNCR7DS Baby monitor includes a camera with Wi-Fi connectivity on a 2.4 GHz frequency. Ideal for parents, it allows for convenient monitoring of infants from different rooms. The R7 Dual Smart model ensures reliable performance and easy setup.
Type Baby monitor incl. camera
Frequency 2.4 GHz
Receiver size 81 x 16 x 160mm
Transfer type Wi-Fi
Transmitter dimensions 7 x 90 x 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot