You are using beta.rapidonline.com. For the live site go to rapidonline.com

Truelife TLVMMNCH32PWB Nanny Cam H32 Pro Baby Monitor 3.2" LCD 2.4 GHz

Extended range
Order Code:

10-8547

Brand: truelife MPN: TLVMMNCH32PWB EAN-13: 8595724900535
Qty Unit Price (Ex VAT)
1+ £98.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 25/06/2025

TrueLife's Nanny Cam H32 Pro TLVMMNCH32PWB baby monitor includes a digital camera operating on a 2.4 GHz frequency. It features secure and reliable wireless communication, ideal for monitoring infants. This product is typically used by parents for real-time audio-visual surveillance of their child's room.
Type Baby monitor incl. camera
Frequency 2.4 GHz
Max. range 300m
Receiver size 120 x 70 x 17mm
Transfer type Digital
Transmitter dimensions 106 x 67 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot