You are using beta.rapidonline.com. For the live site go to rapidonline.com

Truelife TLVMMNCR4NNWA Nanny Cam R4 Baby Monitor 360° View 3.2" LCD VOX

Extended range
Order Code:

10-8548

Brand: truelife MPN: TLVMMNCR4NNWA EAN-13: 8594175359749
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The TrueLife Nanny Cam R4 TLVMMNCR4NNWA is a reliable baby monitor including a camera that operates on a 2.4 GHz radio frequency. This product is designed to provide parents with a clear view and audio of their baby's room for enhanced safety and peace of mind. It is typically used in home settings to ensure effective monitoring of infants and young children.
Type Baby monitor incl. camera
Frequency 2.4 GHz
Max. range 300m
Receiver size 120 x 71 x 18mm
Transfer type Radio
Transmitter dimensions 70 x 105 x 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot