You are using beta.rapidonline.com. For the live site go to rapidonline.com

Truelife TLVMMNCR5NNWA Nanny Cam R5 Baby Monitor 5" Display 360° Rotation

Extended range
Order Code:

10-8549

Brand: truelife MPN: TLVMMNCR5NNWA EAN-13: 8594175359343
Qty Unit Price (Ex VAT)
1+ £141.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The TrueLife R5 is a baby monitor that includes a camera operating on a 2.4 GHz frequency. Ideal for parental monitoring, it provides clear visuals and reliable connectivity. This TrueLife device offers peace of mind by enabling parents to safely oversee their baby's activities remotely.
Type Baby monitor incl. camera
Frequency 2.4 GHz
Max. range 300m
Receiver size 162 × 86 × 22mm
Transmitter dimensions 71 × 71 × 116mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot